TE Connectivity Power Key Series Straight Through Hole PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-8534
- Mfr. Part No.:
- 1376382-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8534
- Mfr. Part No.:
- 1376382-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Power Key | |
| Current | 10A | |
| Pitch | 5mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 5mm | |
| Termination Type | Press Fit | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Power Key | ||
Current 10A | ||
Pitch 5mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 5mm | ||
Termination Type Press Fit | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
TE Connectivity 5.0mm Power Key (5.0 PKC) Header Connectors
Power Key (5.0 PKC) power circuit header connectors with a 5.0mm contact centreline and compact design. These 5.0mm Power Key headers have, internal locking levers, colour coded housings to aid with blind mating and a keying mechanism to prevent mismating. The housings of these vertical PCB mount Power Key headers are made from 6/6 glass filled nylon and are 'natural' colour coded and the contacts are tin plated. These 5.0mm Power Key headers have 'Type A' keying, please see datasheet for further details.
Typical applications for these Power Key (5.0 PKC) male headers include power circuits of home appliances in particular gas appliances.
For mating 5.0mm Power Key plug housings see stock number 712-1432 typically.
TE Connectivity 5.0mm Power Key Range
Related links
- TE Connectivity Power Key Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity 5.0 Power Key Series Female Crimp Terminal 16 AWG Max
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity 5 mm Pitch 1 Row Straight
- TE Connectivity 5 mm Pitch 1 Row Straight
- TE Connectivity Economy Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 5.0 Power Key Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Power Double Lock Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
