Hirose DF1E Series Straight Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$92.20

(exc. GST)

$101.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.922$92.20-
500 +$0.83$83.009%

*price indicative

RS Stock No.:
161-7711
Mfr. Part No.:
DF1EC-3P-2.5DSA(35)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF1E

Pitch

2.5mm

Current

3A

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Hirose DF1E Series 2.5mm PCB Header Connectors


DF1E series PCB mount wire to board header connectors with a 2.5mm pitch. These DF1E PCB header connectors are fully shrouded and feature polarization to avoid mis-mating, the right angle versions also have mounting bosses. The housings of these DF1E header connectors are MADE from glass reinforced resin which offer resistance to cracking during the soldering process. Typical applications for these DF1E PCB pin headers include electronic equipment, office machines and industrial equipment.

Features and Benefits


• Additional full lock function

• Increased crimping contact fixation force and semi insertion prevention

• Mold Lance adopted

• Prevents mis-insertion

• Ability to allow solder crack prevention

• Potting correspondence

• Cost saving

Each (In a Pack of 10)
$1.086
Each (In a Pack of 10)
$1.568
Each (In a Bag of 100)
$0.336
Each (In a Pack of 20)
$0.402

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy