TE Connectivity MTA-156 Series Straight Through Hole Pin Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$743.00

(exc. GST)

$817.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$1.486$743.00-
1000 - 1500$1.449$724.502%
2000 +$1.426$713.004%

*price indicative

RS Stock No.:
161-4614
Mfr. Part No.:
1-640383-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-156

Product Type

Pin Header

Current

7A

Pitch

3.96mm

Housing Material

Glass Filled Polyester

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-65°C

Row Pitch

3.96mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.56mm

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
US

TE Connectivity MTA-156 Flat Headers


A range of MTA straight and right angle (90°) PCB mounting unshrouded headers with a plain flat housing style made from UL94V-0 white polyester.

These MTA straight and right angle (90°) flat PCB headers mate with corresponding cable mounting sockets

Part numbers X-640383-X are straight headers with plated square posts and a 3.18mm solder tail

Part numbers X-640385-X are right angle headers with tin plated square posts and a 3.18mm solder tail.

TE Connectivity MTA-156 3.96mm Interconnect System


MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Each (In a Pack of 5)
$2.014
Each (Supplied in a Bag)
$2.014
Each (Supplied in a Box)
$0.835
Each (In a Pack of 5)
$1.282

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy