TE Connectivity AMPMODU System 50 Series Straight Through Hole Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 161-4214
- Mfr. Part No.:
- 5-103916-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$634.60
(exc. GST)
$698.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 300 unit(s) shipping from 16 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $6.346 | $634.60 | - |
| 200 - 300 | $6.187 | $618.70 | 2% |
| 400 + | $6.092 | $609.20 | 4% |
*price indicative
- RS Stock No.:
- 161-4214
- Mfr. Part No.:
- 5-103916-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU System 50 | |
| Product Type | Pin Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU System 50 | ||
Product Type Pin Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- MX
TE Connectivity 1.27mm x 2.54mm AMPMODU System 50 Board to Board Headers
TE Connectivity AMPMODU System 50 Interconnection System
- RS Stock No. 9060843
- Mfr. Part No. 5-103916-2
- RS Stock No. 7936852
- Mfr. Part No. 6-104068-6
- RS Stock No. 1618787
- Mfr. Part No. 6-104068-6
- RS Stock No. 1618824
- Mfr. Part No. 5-104069-4
Related links
- TE Connectivity AMPMODU System 50 Series Straight Through Hole Pin Header 1.27 mm Pitch
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 1.27 mm Pitch
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 1.27 mm Pitch
- TE Connectivity AMPMODU Series Vertical Through Hole Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Connector 1.27 mm Pitch
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface Mount PCB Connector 0.05 in Pitch
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded











