TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 162-0816
- Mfr. Part No.:
- 5-104069-3
- Brand:
- TE Connectivity
This image is representative of the product range
Add 18 more to save $19.03
View bulk pricing optionsSubtotal (1 tube of 9 units)*
$380.13
(exc. GST)
$418.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 9 - 9 | $42.237 | $380.13 | - |
| 18 - 27 | $41.18 | $370.62 | $19.03 |
| 36 + | $40.548 | $364.93 | $60.80 |
*price indicative
- RS Stock No.:
- 162-0816
- Mfr. Part No.:
- 5-104069-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU System 50 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | TPE | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU System 50 | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material TPE | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
TE Connectivity 1.27mm x 2.54mm AMPMODU System 50 Board to Board Headers
TE Connectivity AMPMODU System 50 Interconnection System
- RS Stock No. 1618824
- Mfr. Part No. 5-104069-4
- RS Stock No. 7189977
- Mfr. Part No. 5-104069-4
- RS Stock No. 7189977P
- Mfr. Part No. 5-104069-4
- RS Stock No. 1618787
- Mfr. Part No. 6-104068-6
Related links
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 1.27 mm Pitch
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 1.27 mm Pitch
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Phoenix Contact Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 80-MH Series Surface Mount PCB Header 1.27 mm Pitch Shrouded










