Samtec FTSH Series Straight Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 23 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$3.22

(exc. GST)

$3.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 23 November 2026
  • Plus 37 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 22$3.22-
23 - 45$3.171%
46 +$3.123%

*price indicative

RS Stock No.:
159-2492
Mfr. Part No.:
FTSH-105-01-L-D-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTSH

Product Type

Pin Header

Current

3.4A

Pitch

1.27mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
MY
This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, through-hole or mixed technology tails, vertical or horizontal orientations, polarization and keying, as well as end shrouds and ejector shrouds for alignment or blind mating.

Micro header with various post heights

Available in surface mount and through-hole tails

End shroud option available

Cost saving flash gold plating available

Vertical and horizontal row configurations

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy