Molex 43650 Series Right Angle Surface PCB Header, 10 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-570
- Mfr. Part No.:
- 43650-1013
- Brand:
- Molex
Subtotal (1 reel of 320 units)*
$3,012.50
(exc. GST)
$3,313.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,012.50 | $9.414 |
*price indicative
- RS Stock No.:
- 795-570
- Mfr. Part No.:
- 43650-1013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Connector is a Micro-Fit 3.0 Right-Angle Header that ensures reliable connections for PCB applications, featuring a Compact design with 10 circuits and a 3.00mm pitch for optimal space utilisation in electronic devices.
Designed for power and wire-to-board applications with 10 circuits
High-temperature thermoplastic construction ensures durability and reliability
Glow-wire capable, meeting strict safety and flammability standards
Black resin colour enhances aesthetic and functional compatibility
Surface-mount termination Interface simplifies assembly and enhances performance
Low-halogen materials contribute to environmental compliance
- RS Stock No. 0691618
- Mfr. Part No. 43650-1010
1 Reel of 320
$3,269.83
- RS Stock No. 0691133
- Mfr. Part No. 43650-1009
1 Reel of 320
$2,369.23
- RS Stock No. 0796536
- Mfr. Part No. 43650-0414
1 Reel of 320
$1,323.81
- RS Stock No. 0691877
- Mfr. Part No. 43650-0713
1 Reel of 320
$2,755.78
Related links
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded











