Molex 105314 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-380
- Mfr. Part No.:
- 105314-2206
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$619.04
(exc. GST)
$680.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $619.04 | $6.19 |
*price indicative
- RS Stock No.:
- 817-380
- Mfr. Part No.:
- 105314-2206
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105314 | |
| Pitch | 2.5mm | |
| Current | 7.5A | |
| Housing Material | Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105314 | ||
Pitch 2.5mm | ||
Current 7.5A | ||
Housing Material Polymer | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Right-Angle Header is designed for reliable power and wire-to-board connections. Its compact, dual-row configuration supports efficient integration in various electronic applications, ensuring optimal performance in a space-saving design.
Utilises gold plating for enhanced conductivity and durability
Supports a maximum operating temperature range of -40° to +125°C
Equipped with 6 circuits for versatile connectivity options
Textured natural resin helps ensure secure mating
Designed for through hole termination style for reliable installation
Related links
- Molex 105314 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
