TE Connectivity 280617 Series Right Angle Board Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 pack of 200 units)*

$760.79

(exc. GST)

$836.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$760.79$3.804

*price indicative

RS Stock No.:
817-061
Mfr. Part No.:
280617-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Series

280617

Current

3A

Pitch

3.96mm

Number of Contacts

6

Housing Material

Polycarbonate Glass Filled

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The TE Connectivity PCB Mount Header is a right-angled connector is designed for board-to-board applications. It features six positions and a 3.96 mm centreline, ensuring reliable transmission of signals in electronic circuits.

Partially shrouded design allows for secure mating

Constructed from high-quality polycarbonate GF for durability

Operating temperature range from -65 to 105 °C ensures versatility

Fully loaded configuration with a contact current rating of 3 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy