TE Connectivity Economy Power Series Right Angle Board Connector Assembly, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 500 units)*

$391.88

(exc. GST)

$431.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$391.88$0.784

*price indicative

RS Stock No.:
679-370
Mfr. Part No.:
647676-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power

Product Type

Connector Assembly

Pitch

3.96mm

Current

8A

Number of Contacts

6

Housing Material

66 Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-30°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Tail Pin Length

3.6mm

Standards/Approvals

VDE

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header from the Economy Power series is a right-angle wire-to-board connector designed for power transmission in industrial and commercial applications. It features a partially shrouded housing for improved alignment and protection, with tin-plated contacts for reliable conductivity. The 3.96 mm centerline spacing supports standard power routing, and the connector is suitable for through-hole soldering.

Number of positions 6

Mounting orientation right angle

Centerline spacing 3.96 mm

Housing style partially shrouded

Contact plating material tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy