Molex 53627 Series Vertical Surface PCB Header, 40 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-568
- Mfr. Part No.:
- 53627-0474
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 700 units)*
$3,398.15
(exc. GST)
$3,737.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,398.15 | $4.855 |
*price indicative
- RS Stock No.:
- 796-568
- Mfr. Part No.:
- 53627-0474
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53627 | |
| Product Type | PCB Header | |
| Pitch | 635μm | |
| Current | 500mA | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Signal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male/Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53627 | ||
Product Type PCB Header | ||
Pitch 635μm | ||
Current 500mA | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Signal | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male/Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex Connector is a slim stack board-to-board solution designed for precise electrical connections in Compact spaces. With a 0.635mm pitch, it ensures reliable signal transfer across multiple circuits.
Active status guarantees continued availability for new projects
Constructed with a Durable copper alloy and gold plating for optimal conductivity
Features 40 circuits for enhanced signal management without sacrificing space
Vertical orientation simplifies integration and optimises PCB layout
Offers a workable temperature range of -55°C to +105°C for diverse applications
- RS Stock No. 0796570
- Mfr. Part No. 53627-0874
1 Reel of 700
$8,492.14
- RS Stock No. 0288582P
- Mfr. Part No. F20-10108045R
Each (Supplied on a Reel)
$18.53
- RS Stock No. 0796572
- Mfr. Part No. 53647-1274
1 Reel of 840
$13,152.92
- RS Stock No. 0817550
- Mfr. Part No. 504618-7012
1 Reel of 8000
$29,368.76
Related links
- Molex 53627 Series Vertical Surface Mount PCB Header 0.635 mm Pitch Shrouded
- Molex 53625 Series Vertical Surface Mount PCB Header 2 Row, 0.635 mm Pitch Surface Mount
- Molex 55909 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Molex 0.635 Series Straight Surface Mount Connector 0.635 mm Pitch Shrouded
- Molex 53647 Series Vertical Surface Mount PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder











