Molex 560020 Series Vertical PCB PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 816-228
- Mfr. Part No.:
- 560020-0821
- Brand:
- Molex
N
Subtotal (1 reel of 650 units)*
$1,761.28
(exc. GST)
$1,937.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,761.28 | $2.71 |
*price indicative
- RS Stock No.:
- 816-228
- Mfr. Part No.:
- 560020-0821
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 560020 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 125V ac, 125V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 560020 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 125V ac, 125V ac | ||
- COO (Country of Origin):
- KR
The Molex PCB header is a reliable wire-to-board Interface designed for seamless integration. It efficiently supports connections with multiple circuits while ensuring robust performance in various conditions.
Designed with an 8-circuit capacity to facilitate extensive connectivity
Offers a vertical orientation and surface mount termination for space efficiency
Durability of up to 30 mating cycles enhances product lifespan
Operating temperature range of -40°C to +125°C allows for versatility in applications
Constructed from polyamide resin with tin plating for superior performance
- RS Stock No. 0691931
- Mfr. Part No. 560020-0621
1 Reel of 650
$1,021.43
- RS Stock No. 0309294
- Mfr. Part No. 2185670002
Each
$17.86
- RS Stock No. 0296979P
- Mfr. Part No. 2082940020
Each (Supplied as a Tape)
$1.73
- RS Stock No. 0666077
- Mfr. Part No. 908140206
1 Pack of 10
$20.48
Related links
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 560020 Series Vertical Surface Mount Wire to Board Cable 2 mm Pitch Unshrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch, 1 Row
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch, 1 Row












