Molex 42376 Series Right Angle PCB PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 1000 units)*

$565.05

(exc. GST)

$621.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$565.05$0.565

*price indicative

RS Stock No.:
816-218
Mfr. Part No.:
22-28-6070
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42376

Product Type

PCB Header

Current

4A

Pitch

2.54mm

Housing Material

TPE

Number of Contacts

13

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

3.05mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header is a right-angle PCB header designed for efficient board-to-board and wire-to-board connections, featuring 7 circuits and Durable tin plating for reliable performance.

Current rating of 4.0A per contact ensures effective power management

Maximum voltage capability of 500V supports diverse applications

Constructed from high-temperature thermoplastic for robustness

Durability of 25 mating cycles provides longevity in use

Compact 2.54mm pitch Interface facilitates space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy