Molex 42376 Series Right Angle PCB PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 200 units)*

$681.06

(exc. GST)

$749.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$681.06$3.405

*price indicative

RS Stock No.:
684-823
Mfr. Part No.:
42376-0687
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42376

Pitch

2.54mm

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Row Pitch

2.54mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Breakaway Header from the KK product line is part of the Headers & Wire Housings category, designed for versatile board to board and wire to board connections. As a reliable and widely used solution, this header supports a voltage rating of up to 500V and is ideal for a variety of electronic applications. It belongs to the breakaway type, allowing customizable configurations, and is backed by Molex’s trusted quality in connectivity solutions.

RoHS compliant

UL94-V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy