Molex 42376 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-506
Mfr. Part No.:
22-28-6080
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42376

Product Type

PCB Header

Current

4A

Pitch

2.54mm

Number of Contacts

8

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header is engineered for seamless connectivity in board-to-board, signal, and wire-to-board applications. With its right-angle configuration and 8 circuits, this versatile component ensures reliable electrical connections while optimising space on printed circuit boards. Constructed from high-temperature thermoplastic and featuring tin plating, it guarantees durability and reliable performance across various operating conditions. The design accommodates a PCB thickness of 1.60mm, providing a sturdy foundation for secure connections. Additionally, the KK 254 Breakaway Header has been crafted to meet industry compliance standards, making it an ideal choice for projects requiring adherence to safety and environmental regulations.

Active status supports ongoing reliability in applications

Eight circuits enable effective signal transmission and connection

Right angle design facilitates efficient space management on PCBs

Constructed from high temperature thermoplastic for enhanced durability

Tin plating ensures excellent conductivity and resistance to corrosion

Durable construction allows for up to 25 mating cycles, promoting longevity

Designed with a through hole termination style for easy installation

Meets EU RoHS compliance, ensuring adherence to safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy