Molex 505413 Series Vertical PCB PCB Header, 14 Contact(s), 350 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 7000 units)*

$10,132.24

(exc. GST)

$11,145.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$10,132.24$1.447

*price indicative

RS Stock No.:
815-194
Mfr. Part No.:
505413-1410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505413

Product Type

PCB Header

Pitch

350μm

Current

3A

Housing Material

LCP

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Voltage

50V ac, 50V ac

COO (Country of Origin):
JP
The Molex SlimStack board-to-board receptacle designed for precise connections in Compact environments. Its specifications cater to applications requiring robust and reliable performance in electronic assemblies.

Designed with a pitch of 0.35mm for efficient space utilisation

Supports a maximum current of 3.0A per contact, ensuring reliable power transmission

Constructed with Durable Copper Alloy and Liquid Crystal Polymer for enhanced longevity

Offers mating height options of 0.90mm or 1.00mm, allowing flexibility in design

Complies with EU RoHS, ensuring environmental safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy