Molex 503159 Series Vertical Through Hole Receptacles, 15 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-962
- Mfr. Part No.:
- 503159-1500
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-962
- Mfr. Part No.:
- 503159-1500
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503159 | |
| Product Type | Receptacles | |
| Pitch | 1.50mm | |
| Current | 2A | |
| Number of Contacts | 15 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503159 | ||
Product Type Receptacles | ||
Pitch 1.50mm | ||
Current 2A | ||
Number of Contacts 15 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle is designed for reliable signal and wire-to-board connections, featuring a positive lock mechanism that ensures secure mating for optimal performance in demanding environments.
1.50mm pitch design facilitates Compact connections
Active status ensures product availability and support
Capable of handling up to 2.0A current per contact
Durable with a maximum of 30 mating cycles
Vertical orientation optimises space on the PCB
Tin plating enhances conductivity and corrosion resistance
Related links
- Molex 503159 Series Vertical Through Hole Header 1.5 mm Pitch Shrouded
- Molex 503159 Series Vertical Through Hole Receptacle 1.5 mm Pitch Shrouded
- Molex 502585 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Right Angle Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 502585 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
