Molex 53048 Series Vertical PCB PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

$713.21

(exc. GST)

$784.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$713.21$3.566

*price indicative

RS Stock No.:
814-873
Mfr. Part No.:
53048-1250
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

53048

Pitch

1.25mm

Number of Contacts

5

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Material

Brass, Phosphor Bronze

Contact Plating

Tin

Termination Type

Through Hole

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL

COO (Country of Origin):
JP
The Molex PCB Header is designed for reliable connectivity in various electronic applications, providing exceptional performance and durability in Compact form factors.

Gold plating enhances conductivity and prevents corrosion

Polyamide housing ensures high thermal resistance and durability

Compact design accommodates multiple circuit configurations

Matte tin plating provides a robust alternative for specific applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy