Molex 43045 Series Right Angle Surface PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 200 units)*

$2,652.53

(exc. GST)

$2,917.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,652.53$13.263

*price indicative

RS Stock No.:
814-753
Mfr. Part No.:
43045-2007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Number of Contacts

20

Housing Material

TPE

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

125°C

Mating Pin Length

10.29mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Right-Angle Header designed for efficient interconnection in electronic applications, boasting a Compact form factor and robust performance in demanding environments.

Active product status ensures availability for current projects

Constructed with high-temperature thermoplastic for enhanced durability

Glow-wire capable design increases safety in thermal conditions

Compliant with EU RoHS standards for environmental safety

Supports a maximum current of 8.5A and voltage of 600V for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy