Molex 22-02 Series Vertical Surface Header, 8 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 814-523
- Mfr. Part No.:
- 220251-0069
- Brand:
- Molex
N
Subtotal (1 reel of 15000 units)*
$16,650.67
(exc. GST)
$18,315.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $16,650.67 | $1.11 |
*price indicative
- RS Stock No.:
- 814-523
- Mfr. Part No.:
- 220251-0069
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 22-02 | |
| Product Type | Header | |
| Current | 18A | |
| Pitch | 350μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Corson Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 22-02 | ||
Product Type Header | ||
Current 18A | ||
Pitch 350μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Corson Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board Plug is designed to facilitate efficient connections with a 0.35mm pitch. This connector offers a robust solution for 0.70mm height applications, ensuring reliable performance in Compact configurations.
Provides 6 signal pins and 2 power pins for versatile connectivity
Supports a maximum current of 18A, ensuring strong performance
Operates effectively over a voltage range of 50V AC (RMS)/DC
Related links
- Molex 22-02 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 505070 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 504622 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Shrouded
