Molex 22-02 Series Vertical Through Hole Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-522
- Mfr. Part No.:
- 22-02-2035
- Brand:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-522
- Mfr. Part No.:
- 22-02-2035
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 22-02 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 22-02 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex PCB receptacle is designed for board-to-board applications. It offers a reliable connection for electrical circuits, optimising both space utilisation and performance in various electronic devices.
Designed with three circuits, allowing versatile connectivity options
Constructed from Durable nylon resin and brass for long-lasting performance
Related links
- Molex 4455 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 22-02 Series Vertical Surface Mount Header 0.35 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
