Molex 4455 Series Vertical PCB PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-431
Mfr. Part No.:
22-02-2055
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

4455

Product Type

PCB Header

Pitch

2.54mm

Current

2.5A

Number of Contacts

5

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.35mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
MY
The Molex KK 254 PC Board Connector designed for reliable and efficient electrical connectivity in compact electronic applications. This top-entry connector features five circuits with hooks, making it ideal for board-to-board signalling connections. With its durable construction and low-halogen materials, it is engineered to meet environmental compliance standards while ensuring long-lasting performance. Its 2.54μm tin plating enhances durability and connectivity, supporting a maximum current of 2.5A and voltage up to 500V. The connector’s vertical orientation and through-hole termination interface offer straightforward integration into various PCB designs, providing an essential solution for modern electronics.

Designed for board to board signal applications

Five circuits with hooks for secure connections

Durable nylon resin withstands demanding environments

Low halogen materials ensure compliance with environmental standards

Maximum voltage rating of 500V for reliable performance

Vertical orientation allows for efficient space utilisation on PCBs

Through hole termination simplifies PCB integration

Compatibility with an array of mating parts enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy