Amphenol ICC 10132797 Series Straight Surface PCB Header, 30 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 798-747
- Mfr. Part No.:
- 10132797-033100LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 1200 units)*
$2,022.28
(exc. GST)
$2,224.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,022.28 | $1.685 |
*price indicative
- RS Stock No.:
- 798-747
- Mfr. Part No.:
- 10132797-033100LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10132797 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Housing Material | TPE | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Row Pitch | 1.2mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10132797 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Housing Material TPE | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Row Pitch 1.2mm | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Connector offers reliable interconnect solutions for various applications. Designed for robustness, it ensures optimal performance in demanding environments, making it a solid choice for specialised electronic assemblies.
Features PCB layout recommendations with precise pin dimensions for optimal integration
Includes plug configurations with assorted sizes, catering to diverse connectivity needs
Manufactured to meet stringent safety and performance standards, ensuring lasting reliability
Clear specifications facilitate easy installation and compatibility assessments
Related links
- Amphenol ICC 10132797 Series Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Amphenol ICC 10132797 Series Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 52601 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 87402 Series Right Angle Through Hole Header 1.27 mm Pitch Shrouded
- Panasonic Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF23 Series PCB Header 0.5 mm Pitch Shrouded
