Panasonic P5KS Series Straight Surface PCB Header, 30 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-0893
- Mfr. Part No.:
- AXK6S30447YG
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.38
(exc. GST)
$2.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 124 | $2.38 |
| 125 - 249 | $2.33 |
| 250 + | $2.29 |
*price indicative
- RS Stock No.:
- 179-0893
- Mfr. Part No.:
- AXK6S30447YG
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PCB Header | |
| Series | P5KS | |
| Current | 5.0 | |
| Pitch | 500μm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PCB Header | ||
Series P5KS | ||
Current 5.0 | ||
Pitch 500μm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Voltage 60V | ||
- COO (Country of Origin):
- JP
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Related links
- Panasonic Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Amphenol ICC 10132797 Series Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Panasonic Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Panasonic Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Panasonic Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Panasonic Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
