Amphenol ICC 10132450 Series Straight Through Hole PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 798-745
- Mfr. Part No.:
- 10132450-1021GLF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 500 units)*
$614.43
(exc. GST)
$675.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $614.43 | $1.229 |
*price indicative
- RS Stock No.:
- 798-745
- Mfr. Part No.:
- 10132450-1021GLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10132450 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Row Pitch | 3mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10132450 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Row Pitch 3mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Connector provides a reliable solution for secure electrical connections, ensuring optimal performance in various applications. Its robust design is tailored for enhanced durability and functionality.
Released version ensures the latest updates and improvements
Printed date indicates a history of compliance with standards
Designed for durability, suitable for extensive use in demanding environments
Clear documentation aids in easy installation and maintenance
Related links
- Amphenol ICC 10132450 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Amphenol ICC 10132450 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Amphenol ICC 68002 Series Straight PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 10073456 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 98464 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 20021521 Series Straight Surface Mount PCB Header 1.27 mm Pitch Shrouded
