Amphenol ICC 98464 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 250 units)*

$463.60

(exc. GST)

$509.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$463.60$1.854

*price indicative

RS Stock No.:
799-062
Mfr. Part No.:
98464-F61-10ULF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

98464

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

TPE

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL94V-0

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC shrouded header connector offers a reliable solution for board-to-board connectivity in various electronic applications. is designed for precision, it simplifies assembly while ensuring strong connections in demanding environments.

High-temperature thermoplastic housing ensures durability and performance

A low profile version facilitates space-saving designs in tight layouts

Dual beam contact design delivers highly reliable electrical performance

Compatible with IR re-flow soldering processes for efficient assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy