TE Connectivity MTA 100 Series Right Angle Free Hanging Connector Assembly, 3 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 797-160
- Mfr. Part No.:
- 3-644574-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-160
- Mfr. Part No.:
- 3-644574-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MTA 100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Free Hanging | |
| Connector System | Wire-to-Board | |
| Contact Material | Nickel, Tin | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL Recognized | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MTA 100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Free Hanging | ||
Connector System Wire-to-Board | ||
Contact Material Nickel, Tin | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL Recognized | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is a three-position receptacle is designed for insulation displacement connections in wire-to-board applications. It features a normal insertion force and is rated for operating voltages up to 250 VAC.
Compatible with stranded discrete wire types for versatile connections
Constructed from nylon, ensuring durability and resistance to environmental conditions
Offers locking ramp mating retention to securely hold connections
Designed with low halogen content to meet environmental regulations
Meets UL 94V-0 flammability rating for enhanced safety
Related links
- TE Connectivity MTA-100 Series Right Angle Free Hanging Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Free Hanging Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
