Molex 53375 Series Vertical Through Hole PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 500 units)*

$430.35

(exc. GST)

$473.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$430.35$0.861

*price indicative

RS Stock No.:
797-067
Mfr. Part No.:
53375-0910
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

53375

Pitch

2.5mm

Current

3A

Housing Material

PBT

Number of Contacts

9

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Signal, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male/Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Standards/Approvals

UL E29179

Voltage

250V ac

COO (Country of Origin):
KR
The Molex PCB Header provides secure connectivity through a compact, vertical design tailored for wire-to-board applications, optimising space while ensuring reliable electrical performance with a positive locking mechanism.

Features a 2.50mm pitch for efficient board space usage

Comprises 14 loaded circuits for high connectivity

Constructed with Durable polyester resin for enhanced longevity

Tin plating ensures reliable electrical performance

Operates within a temperature range of -55° to +105°C

Vertically oriented for Compact installation in enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy