TE Connectivity 4-282832-0 Series Vertical Board PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-043
- Mfr. Part No.:
- 4-282832-0
- Brand:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-043
- Mfr. Part No.:
- 4-282832-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 4-282832-0 | |
| Current | 15A | |
| Pitch | 5mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 4-282832-0 | ||
Current 15A | ||
Pitch 5mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 300V | ||
- COO (Country of Origin):
- IT
The TE Connectivity Connector is designed for efficient Terminal Block mounting with secure connections. Its robust design ensures reliability in various applications, making it Ideal for use in demanding environments.
Features a halogen-free Polyamide housing material for enhanced safety
Rated for 300 V and 13.5 A, supporting a wide range of field wiring applications
Interlocking design facilitates secure stacking of connectors while saving space
Equipped with a rising cage clamp ensuring reliable and easy connection
- RS Stock No. 8812573
- Mfr. Part No. 1846535
Each (In a Box of 50)
$9.57
- RS Stock No. 8812609
- Mfr. Part No. 1846616
Each (In a Box of 50)
$23.911
- RS Stock No. 8812634
- Mfr. Part No. 1846797
Each (In a Box of 50)
$29.533
- RS Stock No. 8812583
- Mfr. Part No. 1846577
Each (In a Box of 50)
$20.186
Related links
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1-1718 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 350732-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-641 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded











