Molex 87833 Series Straight Through Hole PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-850
- Mfr. Part No.:
- 87833-2620
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-850
- Mfr. Part No.:
- 87833-2620
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87833 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 26 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Signal, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 2.16mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87833 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 26 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Signal, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 2.16mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli-Grid Header provides a reliable connection solution designed for wire-to-board applications, featuring a dual-row configuration and robust physical characteristics to support efficient engineering design.
Maximum current rating of 2.0A ensures reliable performance
Durable design supports up to 100 mating cycles for long-term use
Right-angle orientation allows for efficient PCB layout
Constructed with phosphor bronze for enhanced conductivity
Compliant with EU RoHS and GADSL/IMDS for environmental standards
Related links
- Molex 505578 Series Straight Surface Mount PCB Header 2.00 mm Pitch Shrouded
- Molex 505578 Series Straight Surface Mount PCB Header 2.00 mm Pitch Shrouded
- Molex 50235 Series Straight Surface Mount PCB Header 2.00 mm Pitch Shrouded
- Molex 87340 Series Straight Surface Mount PCB Header 2.00 mm Pitch Unshrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
