Molex 87833 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-684
- Mfr. Part No.:
- 87833-1021
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 tube of 168 units)*
$721.59
(exc. GST)
$793.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $721.59 | $4.295 |
*price indicative
- RS Stock No.:
- 693-684
- Mfr. Part No.:
- 87833-1021
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87833 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 2.16mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87833 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 2.16mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is engineered for high-performance connectivity in Compact electronic applications. This dual-row, right-angle header features a 2.00mm pitch, facilitating reliable signal transmission with 10 circuits. Designed to endure, the product showcases a Durable construction complemented by 0.76μm gold plating, ensuring excellent conductivity and resilience against wear. Ideal for demanding environments, it operates efficiently within a temperature range of -55° to +105°C and accommodates through-hole termination styles. With a reliable build and optimum versatility, this PCB header is suitable for wire-to-board applications, making it an essential component for engineers and designers alike.
Durable construction with 0.76μm gold plating for enhanced conductivity
Designed for 10 circuits, ensuring effective signal management
Right-angle orientation allows for space-efficient PCB layouts
Temperature operating range of -55° to +105°C for versatile applications
Through-hole termination style provides stable mounting on PCBs
Supports up to 100 mating cycles for longevity in demanding settings
Black resin colour offers a sleek and professional appearance
Compatible with various milli-grid receptacles for flexible integration
Designed for 10 circuits, ensuring effective signal management
Right-angle orientation allows for space-efficient PCB layouts
Temperature operating range of -55° to +105°C for versatile applications
Through-hole termination style provides stable mounting on PCBs
Supports up to 100 mating cycles for longevity in demanding settings
Black resin colour offers a sleek and professional appearance
Compatible with various milli-grid receptacles for flexible integration
Related links
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
