TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-345
- Mfr. Part No.:
- 4-794626-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 150 units)*
$1,538.91
(exc. GST)
$1,692.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,538.91 | $10.259 |
*price indicative
- RS Stock No.:
- 796-345
- Mfr. Part No.:
- 4-794626-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | USR | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro MATE-N-LOK | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals USR | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector system offers reliable dual-row connections with contacts on a 3mm centreline, maximising performance in Compact spaces. It is designed for both vertical and right-angle configurations, ensuring versatile application options.
Supports up to 5 Amps per line, suitable for diverse applications
Available in 2-24 position configurations to accommodate varying needs
Compatible with both surface mount and through-hole designs
Low profile option enables reduced height in space-constrained environments
UL, CSA, and VDE approved for assured safety standards
- RS Stock No. 0796347
- Mfr. Part No. 4-794626-8
1 Reel of 150
$1,994.98
- RS Stock No. 0796346
- Mfr. Part No. 4-794626-6
1 Reel of 150
$1,754.37
- RS Stock No. 0796654
- Mfr. Part No. 4-794632-0
1 Box of 100
$715.90
- RS Stock No. 0796653
- Mfr. Part No. 4-794633-0
1 Pack of 100
$648.11
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded












