TE Connectivity MTA 100 Series Vertical Cable PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$646.92

(exc. GST)

$711.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$646.92$12.938

*price indicative

RS Stock No.:
796-636
Mfr. Part No.:
4-641215-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA 100

Current

5A

Pitch

2.54mm

Number of Contacts

16

Housing Material

Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Cable

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header designed for vertical wire-to-board applications. This versatile component is equipped with 16 positions and features a 2.54 mm centreline, ensuring reliable connectivity.

Features a partially shrouded design for enhanced contact protection

Utilises through hole solder termination for secure attachment to printed circuit boards

Constructed from a Durable polyester GF material for long-lasting performance

Offers an operating voltage of 250 VAC, suitable for signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy