Molex 501331 Series Vertical Surface PCB Header, 13 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-768
- Mfr. Part No.:
- 501331-1407
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 1100 units)*
$3,621.30
(exc. GST)
$3,983.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,621.30 | $3.292 |
*price indicative
- RS Stock No.:
- 693-768
- Mfr. Part No.:
- 501331-1407
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501331 | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501331 | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex Pico-clasp PCB header is engineered to facilitate seamless connections in wire-to-board applications. Designed with a Compact 1.00mm pitch and single-row configuration, this surface mount component ensures efficient space management on PCBs. Offering a robust construction with phosphor bronze metal and a Durable tin plating, it is poised for excellent performance, even in demanding environments, making it Ideal for Active use in various electronic applications. Its vertical orientation and inner positive lock mechanism provide secure mating, enhancing reliability while also catering to a maximum of 14 circuits. This component's combination of functionality and efficient design underscores its suitability for modern electronic manufacturing requirements.
Compact 1.00mm pitch design optimises space on PCBs
Single row configuration streamlines layout for improved application versatility
Robust phosphor bronze construction ensures reliability in performance
Designed to accommodate a maximum of 14 circuits for expanded capability
Compatible with robotic placement using vacuum pick-up tape for efficient assembly
Single row configuration streamlines layout for improved application versatility
Robust phosphor bronze construction ensures reliability in performance
Designed to accommodate a maximum of 14 circuits for expanded capability
Compatible with robotic placement using vacuum pick-up tape for efficient assembly
Related links
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
