Amphenol ICC 76382 Series Straight Plug-in PCB Header, 5 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 bag of 300 units)*

$444.01

(exc. GST)

$488.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$444.01$1.48

*price indicative

RS Stock No.:
795-960
Mfr. Part No.:
76382-405LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

76382

Pitch

2.54mm

Current

2.5A

Housing Material

TPE

Number of Contacts

5

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Plug-in

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

800V

COO (Country of Origin):
FR
The Amphenol ICC Connector is engineered for robust wire-to-board applications, providing reliable connectivity with a low insertion force and self-centering features that assure excellent coplanarity during soldering.

Dual beam contact design ensures highly reliable electrical performance

Pre-stressed contact reduces insertion force for easier handling

Floating solder tails promote coplanarity on circuit pads

Four wall contact design enhances signal protection

High temperature thermoplastic material supports various assembly methods

Compliant with DIN41651 specifications for industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy