Amphenol ICC 75915 Series Straight Plug-in PCB Header, 13 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-943
- Mfr. Part No.:
- 75915-313LF
- Brand:
- Amphenol ICC
Subtotal (1 tube of 200 units)*
$439.05
(exc. GST)
$482.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $439.05 | $2.195 |
*price indicative
- RS Stock No.:
- 795-943
- Mfr. Part No.:
- 75915-313LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 75915 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 13 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Plug-in | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 75915 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 13 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Plug-in | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 800V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Header is an Advanced solution for wire-to-board applications. It provides reliable connectivity with enhanced retention capabilities, suitable for high-performance requirements.
Dual beam contact design ensures high reliable electrical performance
Low insertion force required due to pre-stressed contact
Floating solder tails self-center on circuit pads for assured coplanarity
4 wall contact design improves signal protection
Duplex plating offers cost efficiency
Locating feature maintains alignment for soldering and facilitates robotic placement
High-temperature thermoplastic material is compatible with various reflow methods
Related links
- Amphenol ICC 75915 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox 26 Way Vertical Through Hole Connector
- Amphenol ICC 54102 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 76382 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 76382 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 76382 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
