Molex 55959 Series Vertical Through Hole PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-925
- Mfr. Part No.:
- 55959-2230
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-925
- Mfr. Part No.:
- 55959-2230
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 55959 | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 22 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Signal, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Polyester | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 55959 | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 22 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Signal, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Polyester | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- JP
The Molex 2.00mm Pitch MicroClasp Wire-to-Board Header, is designed for dual row, right angle applications with 22 circuits, enhancing signal integrity in PCB assemblies.
Active status ensures availability for current projects
Compatible with a dual row design for efficient space utilisation
Supports a maximum current of 3.0A and voltage of 250V AC/DC
Features a Durable polyester resin and 94V-0 flammability rating
Mating parts are locked for secure connections, enhancing reliability
Recommended PCB thickness of 1.60mm ensures optimal fit
Related links
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
