Molex 55959 Series Vertical Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-923
Mfr. Part No.:
55959-1630
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

55959

Current

3A

Pitch

2mm

Housing Material

Polyester

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

UL E29179

Voltage

250V ac, 250V ac

COO (Country of Origin):
JP
The Molex 2.00mm Pitch MicroClasp Wire-to-Board Header, is designed for efficient dual-row connectivity at right angles, accommodating 16 circuits for seamless signal transmission.

Active product status ensures reliable performance and longevity

Constructed with Durable polyester resin for enhanced resilience

Capable of withstanding maximum currents of 3.0A and voltages of 250V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy