Molex 55959 Series Right Angle Through Hole PCB Header, 36 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-517
- Mfr. Part No.:
- 55959-3630
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-517
- Mfr. Part No.:
- 55959-3630
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55959 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.20mm | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55959 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.20mm | ||
Standards/Approvals REACH SVHC | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex MicroClasp Wire-to-Board Header is a high-performance connector, designed to offer reliable signal transmission in Compact electronic applications. Featuring a dual-row configuration with a 2.00mm pitch, this header supports 36 circuits, making it Ideal for effective connectivity in space-constrained environments. The right-angle orientation optimises board space, while robust materials ensure durability over a wide operating temperature range of -40° to +105°C. This connector is perfect for applications requiring low-profile connections without compromising on performance or safety.
Dual-row design allows efficient use of board space
36 circuits facilitate extensive connectivity options
Right-angle configuration provides versatility in installation
Highly Durable construction ensures longevity through 30 mating cycles
Tin-plated contacts deliver excellent electrical conductivity
Rated for a maximum current of 3.0A, suitable for various electronic applications
Natural resin colour enhances aesthetics while maintaining high durability
PCB retention features secure the connector in place during operation
Related links
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55959 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
