Molex 44428 Series Right Angle Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-884
Mfr. Part No.:
44428-0403
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

44428

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Tin

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
US
The Molex Connector offers a Micro-Fit BMI header designed for surface mount applications, featuring a dual-row configuration with a right-angle orientation for efficient board-to-board and wire-to-board connectivity.

Active status ensures reliability in various applications

Designed with 4 circuits to accommodate diverse connectivity needs

Manufactured from Durable materials, including brass and nylon, for longevity

Supports a maximum current of 8.5A and voltage of 600V, ensuring robust performance

Operating temperature range from -40° to +105°C for versatile environmental adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy