Molex 44428 Series Right Angle Through Hole PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 80 units)*

$783.29

(exc. GST)

$861.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$783.29$9.791

*price indicative

RS Stock No.:
693-963
Mfr. Part No.:
44428-1401
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

44428

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Housing Material

Nylon

Number of Contacts

14

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board Connectivity

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3.50mm

Mating Pin Length

3.5mm

Standards/Approvals

UL E29179

COO (Country of Origin):
US
The Molex Micro-Fit BMI Header is designed for seamless integration in PCB applications, bringing enhanced reliability and performance for board-to-board, power, and wire-to-board connections. This dual-row, right-angle header provides a robust solution for Compact spaces, featuring a snap-in plastic peg PCB lock that ensures secure connectivity. Optimal for high-temperature environments, this component offers a maximum current rating of 8.5A and operates efficiently within a temperature range of -40° to +105°C. With a Durable design that supports up to 30 mating cycles, it stands out in quality and efficiency, making it an Ideal choice for various electronic projects.

Compatible with a range of housing options, enhancing versatility
Durability supports 30 mating cycles for prolonged use
Constructed from high-quality nylon and brass materials for reliability
Tin plating ensures optimal conductivity and corrosion resistance
Designed with a PCB retention feature to secure the header in place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy