Molex 44428 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-084
- Mfr. Part No.:
- 44428-1202
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-084
- Mfr. Part No.:
- 44428-1202
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44428 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.50mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44428 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.50mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Header is expertly designed for high-performance PCB connections, combining functionality with reliable durability. This surface mount header caters to diverse applications such as board-to-board and power connections. Featuring a right-angle configuration with a robust snap-in plastic peg PCB lock, it ensures secure placement on your printed circuit board. With a dual-row design and gold selective plating, this connector supports 12 circuits, accommodating maximum operational efficiencies up to 8.5A current and 600V voltage. Engineered for a temperature range of -40° to +105°C, the Micro-Fit BMI Header remains a dependable choice across various environments, making it Ideal for high-temperature applications.
Rated for a maximum current of 8.5A and voltage of 600V, ensuring safe operation
Durability rating of 30 mating cycles, guaranteeing long-term reliability
Temperature range of -40° to +105°C, suitable for various industrial applications
Compliant with EU RoHS regulations, aligning with environmental standards
Polarized design ensures correct mating with compatible connectors
Durability rating of 30 mating cycles, guaranteeing long-term reliability
Temperature range of -40° to +105°C, suitable for various industrial applications
Compliant with EU RoHS regulations, aligning with environmental standards
Polarized design ensures correct mating with compatible connectors
Related links
- Molex 44428 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Surface PCB Header Pin 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
