HARWIN Datamate Mix-Tek Series Horizontal Board Connector, 6 Contact(s), 4 mm Pitch, 1 Row, Shrouded

Subtotal (1 unit)*

$188.85

(exc. GST)

$207.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.85

*price indicative

RS Stock No.:
790-409
Mfr. Part No.:
M80-5000000M506PM300000
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Datamate Mix-Tek

Product Type

Connector

Pitch

4mm

Current

40A

Number of Contacts

6

Housing Material

PPS

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Contact Material

Beryllium Copper

Contact Plating

Gold

Minimum Operating Temperature

55°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Male right-angle board mount jackscrew connector is designed for reliable board level connectivity in electronic systems. Its right angle configuration supports efficient PCB integration where space optimisation is required.

Glass filled PPS housing with UL94V 0 rating in black

Right angle board mount design supports Compact PCB installation

Coax contact components manufactured from copper alloy

Jackscrew mechanism provides secure and stable connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy