Amphenol ICC 70234 Series Vertical Through Hole Backplane Connector, 96 Contact(s), 2 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 795-767
- Mfr. Part No.:
- 70234-113LF
- Brand:
- Amphenol ICC
Subtotal (1 tube of 50 units)*
$461.08
(exc. GST)
$507.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $461.08 | $9.222 |
*price indicative
- RS Stock No.:
- 795-767
- Mfr. Part No.:
- 70234-113LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 70234 | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 96 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61076 | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 70234 | ||
Product Type Backplane Connector | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 96 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61076 | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- IN
The Amphenol ICC Industrial Connector offers versatile interconnection for applications requiring high contact density and reliable performance. Designed with precision, it caters to both vertical header and right-angle configurations for optimal flexibility.
Supports multiple terminations including press-fit and solder-to-board
Locating pegs facilitate accurate positioning on PCBs
Related links
- Amphenol ICC 70236 Series Vertical Through Hole Header 2 mm Pitch Shrouded
- Amphenol ICC 68001 Series Straight Surface Mount Connector 2 mm Pitch Shrouded
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- Amphenol ICC Vertical 4 Row, 24 Way
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- Amphenol ICC Straight 48 Way
- Amphenol ICC Right Angle 4 Row, 48 Way
