Molex 0.635 Series Vertical Surface Connector, 50 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-604
- Mfr. Part No.:
- 55091-0574
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$8,621.95
(exc. GST)
$9,484.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $8,621.95 | $8.622 |
*price indicative
- RS Stock No.:
- 795-604
- Mfr. Part No.:
- 55091-0574
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 0.635 | |
| Product Type | Connector | |
| Pitch | 635μm | |
| Current | 500mA | |
| Number of Contacts | 50 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 0.635 | ||
Product Type Connector | ||
Pitch 635μm | ||
Current 500mA | ||
Number of Contacts 50 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Molex SlimStack Board-to-Board connector is designed for effective signal transmission. With a 0.635mm pitch, it facilitates a reliable connection across a range of applications, ensuring seamless operation.
Active status ensures availability for immediate use
Designed with a mated height of 6.00 or 12.00mm for versatile fit
Supports a maximum current of 0.5A, suitable for many electronic environments
Related links
- Molex 55091 Series Vertical Surface Mount Connector 0.635 mm Pitch Shrouded
- Molex Rigid Series Vertical Surface Mount Connector 0.635 mm Pitch Shrouded
- Molex 0.635 Series Straight Surface Mount Connector 0.635 mm Pitch Shrouded
- Molex 53625 Series Vertical Surface Mount Connector 0.635 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Molex 53647 Series Vertical Surface Mount PCB Header 0.635 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
