Molex 43045 Series Vertical Surface PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-336
- Mfr. Part No.:
- 43045-0808
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 200 units)*
$1,860.28
(exc. GST)
$2,046.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,860.28 | $9.301 |
*price indicative
- RS Stock No.:
- 795-336
- Mfr. Part No.:
- 43045-0808
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 8 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 3mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 8 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 3mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex header Connector is designed for power and wire-to-board applications, featuring a right-angle configuration suitable for Compact setups with eight circuits.
Current handling capacity of 8.5A ensures reliable performance
Operating temperature range of -40° to +125°C supports harsh environments
Glow-wire capable design enhances fire safety and compliance
High-temperature thermoplastic provides durability and reliability
Fully shrouded design prevents accidental connections and provides secure mating
Embossed tape on reel packaging facilitates automated assembly processes
Related links
- Molex 43045 Series Vertical Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Straight Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3.00 mm Pitch Shrouded
