Molex 43045 Series Straight Surface PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 200 units)*

$1,917.98

(exc. GST)

$2,109.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,917.98$9.59

*price indicative

RS Stock No.:
795-338
Mfr. Part No.:
43045-0811
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43045

Pitch

3mm

Current

8.5A

Housing Material

High Temperature Thermoplastic

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Row Pitch

3mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
CN
The Molex Connector offers a highly reliable micro-fit header designed for power and wire-to-board applications, featuring an efficient dual row with eight circuits, ensuring compatibility in various electronic configurations.

Durable construction supports a maximum current of 8.5A and voltage of 600V

High-temperature thermoplastic material ensures resilience under varied conditions

Capable of withstanding up to 30 mating cycles, enhancing product longevity

Glow-wire capable per international safety standards, Ideal for fire-resistant applications

Low-halogen and RoHS compliant, ensuring minimal environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy