TE Connectivity 2367197-6 Series Vertical Surface PCB Header, 6 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-101
- Mfr. Part No.:
- 2367197-6
- Brand:
- TE Connectivity
N
Subtotal (1 reel of 1400 units)*
$4,095.06
(exc. GST)
$4,504.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,095.06 | $2.925 |
*price indicative
- RS Stock No.:
- 795-101
- Mfr. Part No.:
- 2367197-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2367197-6 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1mm | |
| Housing Material | Halogen Free Plastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Matte Tin over Nickel | |
| Contact Material | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2367197-6 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1mm | ||
Housing Material Halogen Free Plastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Matte Tin over Nickel | ||
Contact Material Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a reliable side vertical design equipped with a latch, primarily engineered for secure and efficient connectivity in various applications, supporting optimal wire sizes for improved performance.
Designed for 1.0mm pitch connections, ensuring compatibility with a range of devices
Wire size supports AWG #28, catering to standard industry requirements
Includes a latch mechanism, enhancing stability during operation
Optimal wire barrel crimp height ensures a secure grip for reliable connections
Related links
- TE Connectivity 2367197-9 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1734595 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Samtec T1M Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Phoenix Contact CCVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
