Molex Micro-One Series Vertical, Vertical Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 209-8277
- Mfr. Part No.:
- 205971-0063
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-8277
- Mfr. Part No.:
- 205971-0063
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-One | |
| Orientation | Vertical, Vertical | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Pitch | 2 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current | 4 A | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-One | ||
Orientation Vertical, Vertical | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Pitch 2 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current 4 A | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 250 V | ||
- COO (Country of Origin):
- MY
The Molex Vertical header or wire to board connector with integrated independent secondary locking confirm proper Terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.
4AWG wire size or circuits
Single rows
Related links
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Vertical Surface Mount PCB Header 2.0 mm Pitch Shrouded
- Molex Micro-One Series Right Angle Surface Mount PCB Header 2.0 mm Pitch
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
