HARWIN Datamate Mix-Tek Series Vertical Board Connector, 4 Contact(s), 4 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
790-403
Mfr. Part No.:
M80-5000000M20433100000
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Datamate Mix-Tek

Product Type

Connector

Pitch

4mm

Current

20A

Number of Contacts

4

Housing Material

PPS

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Contact Material

Beryllium Copper

Contact Plating

Gold

Minimum Operating Temperature

55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

3.5mm

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Power connector delivers reliable electrical connections for a range of applications. Designed for optimal performance, it accommodates various power contact configurations to meet specific needs.

Constructed from glass-filled PPS for superior durability

Utilises gold plating on contact surfaces for enhanced conductivity

Supports a contact range from 02 to 12 for flexible configurations

Compatible with power crimp or solder techniques for versatile assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy